Texas Instruments LP5910-1.8YKAT, LDO Regulator, 300mA, 1.8 V, 2% 4-Pin, DSBGS

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
168-5012
Mfr. Part No.:
LP5910-1.8YKAT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

300mA

Number of Outputs

1

Output Voltage

1.8 V

Line Regulation

0.01 %/V

Accuracy

2%

Load Regulation

0.002 %/mA

Mounting Type

Surface Mount

Polarity

Positive

Package Type

DSBGS

Quiescent Current

350µA

Pin Count

4

Output Type

Fixed

Dimensions

0.74 x 0.74 x 0.22mm

Minimum Input Voltage

1.3 V

Minimum Operating Temperature

-40 °C

Height

0.22mm

Maximum Input Voltage

3.3 V

Maximum Operating Temperature

+125 °C

Length

0.74mm

Width

0.74mm

COO (Country of Origin):
PH

LDO (Low Dropout) Linear Voltage Regulators, 300mA, 350mA, Texas Instruments



LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.