- RS Stock No.:
- 168-1351
- Mfr. Part No.:
- DM166
- Brand:
- FLIR
Discontinued product
- RS Stock No.:
- 168-1351
- Mfr. Part No.:
- DM166
- Brand:
- FLIR
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
FLIR DM166 Handheld Thermal Imaging Multimeter
The FLIR DM166 is a digital multimeter which comes with built-in thermal imaging. The Infrared Guided Measurement (IGM) feature, powered by an 80 x 60 FLIR thermal imager visually shows you the precise location of temperature anomalies and potential problems much faster therefore saving time and money. This multimeter can measure voltage up to 600 V ac/dc and includes a VFD function (low pass filter). The thermal imager measures surface temperature, offers adjustable emissivity and has a laser pointer and cross hairs for precise targeting. This tool has several features ideal for troubleshooting and diagnosing complex issues in high and low voltage applications.
Features and Benefits
DM166 Featuring IGM: A built-in 80 x 60 resolution thermal camera sensor visually guides you to an electrical problem
Range of Measurement Options: Includes True RMS, VFD mode, and more
The Test Tools You Need: Comes with high-quality test leads and a Type K thermocouple input (DM166 and DM64)
Smart design and functionality: Intuitive user interface and high-quality design, with flashing backlight and audible indicators
Safe and Durable: Drop-tested
Warranty: The DM166 offers 10 years of protection on the product and detector
Range of Measurement Options: Includes True RMS, VFD mode, and more
The Test Tools You Need: Comes with high-quality test leads and a Type K thermocouple input (DM166 and DM64)
Smart design and functionality: Intuitive user interface and high-quality design, with flashing backlight and audible indicators
Safe and Durable: Drop-tested
Warranty: The DM166 offers 10 years of protection on the product and detector
Troubleshooting with IGM
The DM166 can quickly scan for overheating components with IGM, and diagnose faults with broad digital multimeter test functions.
Safer
Makes work safer as the DM166 can identify potentially faulty equipment from a safe distance using non-contact temperature measurement. Carefully measures voltage with integrated non-contact voltage detection.
Who would use the DM166?
Commercial Electricians
Automation
Electronics
HVAC technicians
Automation
Electronics
HVAC technicians
Supplied with
3 x L91 lithium batteries (AA), silicone test leads, soft carrying case
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Model Number p | DM166 |
Display Type | Digital |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature, Thermal Imaging |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum Resistance Measurement | 60MΩ |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum Temperature Measurement | +400 °C, +752°F |
Absolute Maximum Capacitance Measurement | 10mF |
Maximum Frequency | 50kHz |
Safety Category Level | CAT III, CAT IV |
Best DC Current Accuracy | ±0.7 % |
Safety Category Voltage | 300 V, 600V |
Battery Type | AAA, LiPo |
Best Resistance Measurement Accuracy | ±0.9 % |
Weight | 428.3g |
Maximum Operating Temperature | +150°C |
Best DC Voltage Accuracy | ±0.3 % |
Best Temperature Measurement Accuracy | ±1 % |
Best AC Voltage Accuracy | ±0.7 % |
Best Capacitance Measurement Accuracy | ±2 % |
Minimum Operating Temperature | -10°C |
Height | 190mm |
Best AC Current Accuracy | ±1 % |
Width | 48.3mm |
Length | 86.4mm |
Dimensions | 190 x 86.4 x 48.3mm |