- RS Stock No.:
- 163-0905
- Mfr. Part No.:
- 3695-0000
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 163-0905
- Mfr. Part No.:
- 3695-0000
- Brand:
- 3M
Technical Reference
Legislation and Compliance
Product Details
DIN 41612
Specifications
Attribute | Value |
---|---|
Number of Contacts | 64 |
Gender | Male |
Number of Rows | 2 |
Body Orientation | Right Angle |
Termination Method | IDT |
Row Loading | a/c |
Pitch | 2.54mm |
Contact Plating | Gold over Nickel |
Mounting Type | Cable Mount |
Current Rating | 1A |
Contact Material | Copper Alloy |
Series | Europlug |
Minimum Operating Temperature | -55°C |
Housing Material | PBT |
Maximum Operating Temperature | +125°C |