Texas Instruments SN74LS09D, Quad 2-Input AND Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 162-7409
- Mfr. Part No.:
- SN74LS09D
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 162-7409
- Mfr. Part No.:
- SN74LS09D
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | AND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | LS | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Maximum High Level Output Current | -0.1mA | |
| Maximum Propagation Delay Time @ Maximum CL | 35 ns @ 5 V | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Maximum Low Level Output Current | 8mA | |
| Dimensions | 8.65 x 3.91 x 1.58mm | |
| Length | 8.65mm | |
| Width | 3.91mm | |
| Output Type | Open Collector | |
| Maximum Operating Temperature | +70 °C | |
| Height | 1.58mm | |
| Minimum Operating Temperature | 0 °C | |
| Propagation Delay Test Condition | 15pF | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function AND | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family LS | ||
Maximum Operating Supply Voltage 5.25 V | ||
Maximum High Level Output Current -0.1mA | ||
Maximum Propagation Delay Time @ Maximum CL 35 ns @ 5 V | ||
Minimum Operating Supply Voltage 4.75 V | ||
Maximum Low Level Output Current 8mA | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Length 8.65mm | ||
Width 3.91mm | ||
Output Type Open Collector | ||
Maximum Operating Temperature +70 °C | ||
Height 1.58mm | ||
Minimum Operating Temperature 0 °C | ||
Propagation Delay Test Condition 15pF | ||
- COO (Country of Origin):
- MY
74LS Family Logic Gates, Texas Instruments
Texas Instruments standard Logic Gates from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
74LS Family
