- RS Stock No.:
- 162-6563
- Mfr. Part No.:
- LM2574HVN-12/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-6563
- Mfr. Part No.:
- LM2574HVN-12/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
SIMPLE SWITCHER® Step-Down Regulators, LM257x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Maximum Output Voltage | 57 V |
Regulator Function | Step Down |
Minimum Output Voltage | 1.23 V |
Minimum Input Voltage | 40 V |
Maximum Input Voltage | 60 V |
Output Type | Fixed |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Maximum Switching Frequency | 52 kHz |
Pin Count | 8 |
Package Type | PDIP |
Switching Regulator | Yes |
Height | 4.57mm |
Length | 10.16mm |
Minimum Operating Temperature | -40 °C |
Width | 6.6mm |
Efficiency | 88% |
Dimensions | 10.16 x 6.6 x 4.57mm |
Maximum Operating Temperature | +125 °C |