TMS320LF2406APZA Texas Instruments, 16bit Digital Signal Processor 40MHz 64 kB Flash EEPROM 100-Pin LQFP
- RS Stock No.:
- 162-4884
- Mfr. Part No.:
- TMS320LF2406APZA
- Brand:
- Texas Instruments
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Tray of 90)
£14.869
(exc. VAT)
£17.843
(inc. VAT)
Units | Per unit | Per Tray* |
90 + | £14.869 | £1,338.21 |
*price indicative |
- RS Stock No.:
- 162-4884
- Mfr. Part No.:
- TMS320LF2406APZA
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Digital Signal Processors (DSP), Texas Instruments
Texas Instruments digital signal processors are microprocessor with an architecture optimised for the operational needs of digital signal processing.
Digital Signal Processors, Texas Instruments
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 40MHz |
Device Million Instructions per Second | 40MIPS |
Data Bus Width | 16bit |
RAM Size | 5 kB |
Instruction Set Architecture | Harvard |
Program Memory Size | 64 kB |
Program Memory Type | Flash EEPROM |
Numeric and Arithmetic Format | Fixed Point |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 100 |
Typical Operating Supply Voltage | 3.3 V, 5 V |
Dimensions | 14 x 14 x 1.4mm |
Minimum Operating Temperature | -40 °C |
Width | 14mm |
Height | 1.4mm |
Length | 14mm |
Maximum Operating Temperature | +85 °C |