TE Connectivity Dust Cap, Rated At 1 A, 2 A, 5 A, 10 V ac, 48 V dc, 380 V ac, For Use With Linear Motor, Other Motors,
- RS Stock No.:
- 162-1673
- Mfr. Part No.:
- 2271284-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 162-1673
- Mfr. Part No.:
- 2271284-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity Micro Motor Connector
The TE Connectivity micro motor connector is a dust cap for power and break. It has a high rated voltage of 380VAC (power) and 48VDC (break) with a current rating of 5A (power) and 2A (break). The Micromotor connection solutions include a 9-position encoder connector and a 4+2 power and brake connector. This power and brake combined in one connector allow a more compact and higher protection standard solution with enhanced vibration and shock resistance.
Features and Benefits
• Compatible with commercially available cable
• Easy to install
• Field installable connector
• High performance
• High temperature rating of 125°C for power and brake
• Robust
• Easy to install
• Field installable connector
• High performance
• High temperature rating of 125°C for power and brake
• Robust
Applications
• Servo motors
• Linear motors
• Linear motors
Certifications
• IP67 rated
• TUV/UL approved
• TUV/UL approved
Specifications
Attribute | Value |
---|---|
Accessory Type | Dust Cap |
For Use With | Linear Motor, Other Motors, Servo Motor |