- RS Stock No.:
- 161-7559
- Mfr. Part No.:
- ES2-22R-S-B
- Brand:
- Cressall
7 In stock - FREE next working day delivery available
Added
Price Each
£219.95
(exc. VAT)
£263.94
(inc. VAT)
Units | Per unit |
1 - 1 | £219.95 |
2 - 4 | £211.15 |
5 + | £200.16 |
- RS Stock No.:
- 161-7559
- Mfr. Part No.:
- ES2-22R-S-B
- Brand:
- Cressall
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Cressalls standard ranges of high capacity dynamic braking resistors (DBRs) for regenerative and rheostatic electric motor braking are low cost, easy to specify, quick to install and with ratings to suit inverter drives of any power.
A comprehensive range of compact, IP20 dynamic braking resistors with a choice of accessories that keeps both purchase and installation costs low
Rated for repetitive duty
Resistance never lower than expected
Robust construction
Low inductance element
High overload capacity
Close tolerance (+5% - 0%)
Noise free
Temperature stable element
Applications
Dynamic braking
Motor control
Variable speed drives
Lifts & elevators
Cranes & winches
Conveyors
Test loads
Resistance never lower than expected
Robust construction
Low inductance element
High overload capacity
Close tolerance (+5% - 0%)
Noise free
Temperature stable element
Applications
Dynamic braking
Motor control
Variable speed drives
Lifts & elevators
Cranes & winches
Conveyors
Test loads
Specifications
Attribute | Value |
---|---|
Resistance | 22Ω |
Power Rating | 3kW |
Series | ES |
Package/Case | Metal Housed |
Tolerance | 0 → +5% |
Technology | Ceramic, Wire Wound |
Termination Style | Screw |
Dimensions | 467 x 213 x 141mm |
Overall Length | 467mm |
Overall Width | 213mm |
Overall Height | 141mm |
Related links
- Draw Wires & Fish Tapes
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m