- RS Stock No.:
- 161-4117
- Mfr. Part No.:
- 178780-1
- Brand:
- TE Connectivity
123 In stock - FREE next working day delivery available
Added
Price Each (In a Tube of 3)
£9.80
(exc. VAT)
£11.76
(inc. VAT)
Units | Per unit | Per Tube* |
3 + | £9.80 | £29.40 |
*price indicative |
- RS Stock No.:
- 161-4117
- Mfr. Part No.:
- 178780-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TE Connectivity MULTILOCK 040/070 Cable Mount Hybrid I/O Plug Housing Connectors
TE Connectivity MULTILOCK Connectors and Contacts
This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications.
Snap in, crimp contacts for cable receptacles
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres
Specifications
Attribute | Value |
---|---|
Number of Contacts | 76 |
Number of Rows | 2 |
Gender | Female |
Mounting Type | Through Hole |
Series | MULTILOCK 040/070 |
For Use With | Wire-to-Board Connector |
Body Orientation | Right Angle |
Length | 129.7mm |
Width | 21.9mm |
Housing Material | PBT |
Related links
- TE Connectivity, MULTILOCK 040/070 Automotive Connector Plug 26 Way
- TE Connectivity, MULTILOCK 040/070 Automotive Connector Plug 22 Way
- TE Connectivity 26 Way, 2 Row Right Angle
- TE Connectivity 48 Way, 2 Row Right Angle
- TE Connectivity 3mm Pitch 2 Row Right Angle
- TE Connectivity 42 Way, 2 Row Right Angle
- TE Connectivity 64 Way, 2 Row Right Angle
- TE Connectivity 0.4mm Pitch 2 Row