onsemi LED Driver Evaluation Board Flyback Converter for NCP1028P065G for LED Driver
- RS Stock No.:
- 161-0817
- Mfr. Part No.:
- NCP1028LEDGEVB
- Brand:
- ON Semiconductor
Discontinued
- RS Stock No.:
- 161-0817
- Mfr. Part No.:
- NCP1028LEDGEVB
- Brand:
- ON Semiconductor
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Power Management Function | Flyback Converter | |
| For Use With | LED Driver | |
| Kit Classification | Evaluation Board | |
| Featured Device | NCP1028P065G | |
| Kit Name | LED Driver Evaluation Board | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Power Management Function Flyback Converter | ||
For Use With LED Driver | ||
Kit Classification Evaluation Board | ||
Featured Device NCP1028P065G | ||
Kit Name LED Driver Evaluation Board | ||
The NCP1028LEDR2GEVB is a universal input (90 to 265 Vac) LED Driver designed for constant current applications. This demo board has been configured in an isolated flyback topology with secondary side constant current control. This board has been preconfigured to source a nominal current of 720 mA. The design has open circuit output protection which clamps the output to voltage of 18V. In a universal input flyback configuration, the NCP1028 is limited to approximately 15W. The current and open circuit voltage can be changed by simply changing out a resistor zener combination. The NCP1028 is an integrated fixed frequency current-mode controller with a 5.8 ohm (typ) 700 V MOSFET. It contains all necessary features such as soft start, frequency jittering, skip cycle etc. to build a rugged and low cost power supply.
