ADSP-21065LCSZ-240 Analog Devices SHARC, 32bit DSP 60MHz ROMLess 208-Pin MQFP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

SHARC® Digital Signal Processors

The Analog Devices SHARC® family of embedded digital signal processors (DSPs) offers exceptional core and memory performance and outstanding I/O throughput. Featuring Super Harvard Architecture, the SHARC® processors bring floating-point processing performance to applications where wide dynamic range and high performance are the key requirements.

Specifications
Attribute Value
Maximum Frequency 60MHz
Series SHARC
Device Million Instructions per Second 60MIPS
Data Bus Width 32bit
RAM Size 544 kB
Instruction Set Architecture Harvard
Program Memory Type ROMLess
Numeric and Arithmetic Format Floating Point
Mounting Type Surface Mount
Package Type MQFP
Pin Count 208
Typical Operating Supply Voltage 3.13 → 3.6 V
Minimum Operating Temperature -40 °C
Height 3.6mm
Maximum Operating Temperature +100 °C
Length 28.2mm
Dimensions 28.2 x 28.2 x 3.6mm
Timers 2
Number of Timers 2
Width 28.2mm
Available to back order for despatch 29/06/2020
Price Each (In a Tray of 24)
£ 53.455
(exc. VAT)
£ 64.146
(inc. VAT)
Units
Per unit
Per Tray*
24 +
£53.455
£1,282.92
*price indicative
Related Products
The ADSP-2147x SHARC® processor range from Analog Devices ...
Description:
The ADSP-2147x SHARC® processor range from Analog Devices are digital signal processors (DSPs) featuring Super Harvard Architecture. Optimized for high performance audio applications these 32-bit/40-bit floating-point processors have large on-chip SRAM, multiple internal buses eliminating I/O bottlenecks and an innovative digital application interface (DAI). The range is code compatible with ...
Analog Devices Blackfin® range of 16/32-bit embedded digital ...
Description:
Analog Devices Blackfin® range of 16/32-bit embedded digital signal processors (DSPs) offer software flexibility and scalability for a multitude of convergent applications: multi-format audio, video, voice and image processing, multimode baseband and packet processing, control processing, and real-time security.
Lockbox™ Secure Technology: Hardware-enabled security for code and ...
Description:
Lockbox™ Secure Technology: Hardware-enabled security for code and content protection.Blackfin Processor Core with up to 600 MHz (1200 MMACS) performance2 dual-channel, full-duplex synchronous serial ports supporting 8 stereo I2S channels12 peripheral DMA channels supporting one- and two-dimensional data transfers NAND Flash Controller with 8-Bit interface for commands, addresses and data.Connectivity: ...
The ds PIC33F Digital Signal Controllers offer the ...
Description:
The ds PIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS ds PIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.ds PIC33F DSCs with Motor Control peripherals enable the design ...