AD8229HDZ Analog Devices, Instrumentation Amplifier, 100μV Offset 15MHz, 8-Pin SBDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Power Supply Type Dual
Package Type SBDIP
Mounting Type Through Hole
Pin Count 8
Typical Dual Supply Voltage ±4 ±17V
Maximum Input Offset Voltage 100µV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +210 °C
Maximum Input Resistance 10kΩ
Minimum CMRR 126dB
Typical Gain Bandwidth Product 15MHz
Maximum Supply Current 12 mA
Height 2.67mm
Dimensions 0.528 x 0.298 x 0.105in
Length 13.41mm
Width 0.298in
Discontinued product