Analog Devices AD5686RARUZ, 4-Channel Serial DAC, 16-Pin TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 16 Bit, 2- 4- 8- and Multi-Channel, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 16 bit
Number of DAC Channels 4
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Package Type TSSOP
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 5.5 V
Voltage Reference Internal
Architecture Resistor String
Pin Count 16
Maximum Settling Time 8µs
Full Scale Error ±0.2%FSR
Dimensions 5.1 x 4.5 x 1.05mm
Integral Nonlinearity Error ±8LSB
Maximum Operating Temperature +105 °C
Height 1.05mm
Width 4.5mm
Minimum Operating Temperature -40 °C
Length 5.1mm
192 In stock - FREE next working day delivery available
Price Each (In a Tube of 96)
£ 10.855
(exc. VAT)
£ 13.026
(inc. VAT)
Units
Per unit
Per Tube*
96 +
£10.855
£1,042.08
*price indicative