Analog Devices AD5648ARUZ-2, 8-Channel Serial DAC, 16-Pin TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 14 Bit, Analog Devices

This family of digital-to-analogue converters (DACs) from Analog Devices come with a 14-bit resolution. Analog Devices' 14-bit DACs are ideal for industrial environments which require a robust design solution. They offer high performance alongside accurate and reliable conversion.

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 14 bit
Number of DAC Channels 8
Digital Interface Type Serial (SPI/QSPI/Microwire)
Mounting Type Surface Mount
Package Type TSSOP
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 5.5 V
Voltage Reference External, Internal
Architecture Resistor String
Pin Count 16
Maximum Settling Time 7µs
Full Scale Error -1%FSR
Maximum Operating Temperature +105 °C
Length 5.1mm
Integral Nonlinearity Error ±8LSB
Minimum Operating Temperature -40 °C
Width 4.5mm
Height 1.05mm
Dimensions 5.1 x 4.5 x 1.05mm
96 In stock - FREE next working day delivery available
Price Each (In a Tube of 96)
£ 12.634
(exc. VAT)
£ 15.161
(inc. VAT)
Units
Per unit
Per Tube*
96 +
£12.634
£1,212.864
*price indicative