Analog Devices AD7945ANZ-B, Parallel DAC, 1.7Msps, 20-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Digital to Analogue Converters 12 Bit, Single Channel with Parallel Interface, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 12 bit
Number of DAC Channels 1
Digital Interface Type Parallel
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Single
Conversion Rate 1.7Msps
Typical Single Supply Voltage 3.3 → 5 V
Voltage Reference External
Architecture R-2R, Resistor String
Pin Count 20
Maximum Settling Time 5µs
Output Polarity Bipolar, Unipolar
Length 26.9mm
Maximum Operating Temperature +85 °C
Dimensions 26.9 x 7.11 x 4.95mm
Height 4.95mm
Width 7.11mm
Minimum Operating Temperature -40 °C
Integral Nonlinearity Error ±1LSB
Discontinued product