Analog Devices AD7628KPZ, 2-Channel Parallel DAC, 2.9Msps, 20-Pin PLCC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Digital to Analogue Converters 8 Bit, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 8 bit
Number of DAC Channels 2
Digital Interface Type Parallel
Mounting Type Surface Mount
Package Type PLCC
Power Supply Type Single
Conversion Rate 2.9Msps
Typical Single Supply Voltage 12 → 15 V
Voltage Reference External
Architecture R-2R, Resistor String
Pin Count 20
Maximum Settling Time 0.4µs
Output Polarity Bipolar, Unipolar
Dimensions 9.04 x 9.04 x 4.57mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Height 4.57mm
Width 9.04mm
Integral Nonlinearity Error ±0.5LSB
Length 9.04mm
Available to back order for despatch 28/09/2020
Price Each (In a Tube of 49)
£ 5.351
(exc. VAT)
£ 6.421
(inc. VAT)
Units
Per unit
Per Tube*
49 - 196
£5.351
£262.199
245 - 441
£4.778
£234.122
490 +
£4.495
£220.255
*price indicative