Analog Devices AD8300ARZ, Serial DAC, 71ksps, 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Digital to Analogue Converters 12 Bit, Single Channel with Serial Interface, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 12 bit
Number of DAC Channels 1
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Single
Conversion Rate 71ksps
Typical Single Supply Voltage 3 V
Voltage Reference Internal
Architecture R-2R, Resistor String
Pin Count 8
Maximum Settling Time 14µs
Output Polarity Unipolar
Height 1.5mm
Width 4mm
Minimum Operating Temperature -40 °C
Length 5mm
Dimensions 5 x 4 x 1.5mm
Integral Nonlinearity Error ±2LSB
Maximum Operating Temperature +85 °C
98 In stock - FREE next working day delivery available
Price Each (In a Tube of 98)
£ 9.301
(exc. VAT)
£ 11.161
(inc. VAT)
Units
Per unit
Per Tube*
98 - 392
£9.301
£911.498
490 - 882
£8.483
£831.334
980 +
£8.271
£810.558
*price indicative