Analog Devices AD669BNZ, Parallel DAC, 167ksps, 28-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Digital to Analogue Converters 16 Bit, Single Channel, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 16 bit
Number of DAC Channels 1
Digital Interface Type Parallel
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual
Conversion Rate 167ksps
Voltage Reference External, Internal
Architecture Current Steering
Pin Count 28
Maximum Settling Time 13µs
Output Polarity Bipolar, Unipolar
Full Scale Error ±0.1%FSR
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Length 39.7mm
Integral Nonlinearity Error ±2LSB
Width 14.73mm
Height 4.95mm
Dimensions 39.7 x 14.73 x 4.95mm
Typical Dual Supply Voltage ±15V
26 In stock - FREE next working day delivery available
Price Each (In a Tube of 13)
£ 43.11
(exc. VAT)
£ 51.73
(inc. VAT)
Units
Per unit
Per Tube*
13 +
£43.11
£560.43
*price indicative