Analog Devices AD667KNZ, Parallel DAC, 500ksps, 28-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Digital to Analogue Converters 12 Bit, Single Channel with Parallel Interface, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 12 bit
Number of DAC Channels 1
Digital Interface Type Parallel
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual
Conversion Rate 500ksps
Voltage Reference External, Internal
Architecture Current Steering
Pin Count 28
Maximum Settling Time 4µs
Output Polarity Bipolar, Unipolar
Full Scale Error ±0.2%FSR
Dimensions 39.75 x 14.73 x 4.95mm
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Typical Dual Supply Voltage ±12 V, ±15 V
Length 39.75mm
Width 14.73mm
Height 4.95mm
Integral Nonlinearity Error ±0.5LSB
26 In stock - FREE next working day delivery available
Price Each (In a Tube of 13)
£ 32.99
(exc. VAT)
£ 39.59
(inc. VAT)
Units
Per unit
Per Tube*
13 - 13
£32.99
£428.87
26 +
£31.341
£407.433
*price indicative