Analog Devices AD767KNZ, Parallel DAC, 500ksps, 24-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Digital to Analogue Converters 12 Bit, Single Channel with Parallel Interface, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 12 bit
Number of DAC Channels 1
Digital Interface Type Parallel
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual
Conversion Rate 500ksps
Voltage Reference External, Internal
Architecture R-2R, Resistor String
Pin Count 24
Maximum Settling Time 4µs
Output Polarity Bipolar, Unipolar
Typical Dual Supply Voltage ±12 → ±15V
Width 6.61mm
Height 3.3mm
Dimensions 31.19 x 6.61 x 3.3mm
Length 31.19mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Integral Nonlinearity Error ±0.5LSB
30 In stock - FREE next working day delivery available
Price Each (In a Tube of 15)
£ 29.373
(exc. VAT)
£ 35.248
(inc. VAT)
Units
Per unit
Per Tube*
15 +
£29.373
£440.595
*price indicative