Analog Devices AD5754BREZ, 4-Channel Serial DAC, 100ksps, 24-Pin TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Digital to Analogue Converters 16 Bit, 2- 4- 8- and Multi-Channel, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 16 bit
Number of DAC Channels 4
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Package Type TSSOP
Power Supply Type Dual, Single
Conversion Rate 100ksps
Typical Single Supply Voltage 2.7 → 5.5 V
Voltage Reference External
Architecture Resistor String
Pin Count 24
Maximum Settling Time 12µs
Output Polarity Bipolar, Unipolar
Length 7.9mm
Integral Nonlinearity Error ±16LSB
Maximum Operating Temperature +85 °C
Dimensions 7.9 x 4.5 x 1.05mm
Minimum Operating Temperature -40 °C
Typical Dual Supply Voltage ±4.5 → ±16.5V
Width 4.5mm
Height 1.05mm
62 In stock - FREE next working day delivery available
Price Each (In a Tube of 62)
£ 14.98
(exc. VAT)
£ 17.98
(inc. VAT)
Units
Per unit
Per Tube*
62 +
£14.98
£928.76
*price indicative