Analog Devices AD5625BRUZ, 4-Channel Serial DAC, 333ksps, 14-Pin TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Digital to Analogue Converters 12 Bit, 4- 8- 16-Channels, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 12 bit
Number of DAC Channels 4
Digital Interface Type Serial (I2C)
Mounting Type Surface Mount
Package Type TSSOP
Power Supply Type Single
Conversion Rate 333ksps
Typical Single Supply Voltage 3.3 V, 5 V
Voltage Reference External
Architecture Resistor String
Pin Count 14
Maximum Settling Time 4.5µs
Output Polarity Unipolar
Full Scale Error ±0.5%FSR
Dimensions 5 x 4.4 x 1mm
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Length 5mm
Width 4.4mm
Height 1mm
Integral Nonlinearity Error ±1LSB
Available to back order for despatch 05/08/2020
Price Each (In a Tube of 96)
£ 7.03
(exc. VAT)
£ 8.44
(inc. VAT)
Units
Per unit
Per Tube*
96 - 384
£7.03
£674.88
480 - 864
£6.285
£603.36
960 +
£5.917
£568.032
*price indicative
Related Products
MAX5478EUD+ | MAX5478EUD+, Digital Potentiometer 50kΩ 256-Position Linear ...
Description:
MAX5478EUD+ | MAX5478EUD+, Digital Potentiometer 50kΩ 256-Position Linear Serial-I2C 14 Pin, TSSOP