Analog Devices AD5662ARJZ-2REEL7, Serial DAC, 1.2Msps, 8-Pin SOT-23

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Digital to Analogue Converters 16 Bit, Single Channel, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 16 bit
Number of DAC Channels 1
Digital Interface Type Serial (SPI/QSPI/Microwire)
Mounting Type Surface Mount
Package Type SOT-23
Power Supply Type Single
Conversion Rate 1.2Msps
Typical Single Supply Voltage 3.3 V, 5 V
Voltage Reference External
Architecture Resistor String
Pin Count 8
Maximum Settling Time 10µs
Output Polarity Unipolar
Full Scale Error ±1.5%FSR
Maximum Operating Temperature +125 °C
Integral Nonlinearity Error ±32LSB
Dimensions 2.9 x 1.6 x 1.15mm
Minimum Operating Temperature -40 °C
Length 2.9mm
Height 1.15mm
Width 1.6mm
Available to back order for despatch 30/09/2020
Price Each (On a Reel of 3000)
£ 3.077
(exc. VAT)
£ 3.692
(inc. VAT)
Units
Per unit
Per Reel*
3000 +
£3.077
£9,231.00
*price indicative