Analog Devices AD9779ABSVZ, 2-Channel Parallel DAC, 1Gsps, 100-Pin TQFP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Digital to Analogue Converters 16 Bit, 2- 4- 8- and Multi-Channel, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 16 bit
Number of DAC Channels 2
Digital Interface Type Parallel
Mounting Type Surface Mount
Package Type TQFP
Power Supply Type Single
Conversion Rate 1Gsps
Typical Single Supply Voltage 3.3 V
Voltage Reference Internal
Pin Count 100
Output Polarity Unipolar
Full Scale Error ±2%FSR
Height 1mm
Maximum Operating Temperature +85 °C
Width 14mm
Dimensions 14 x 14 x 1mm
Minimum Operating Temperature -40 °C
Integral Nonlinearity Error ±6LSB
Length 14mm
Discontinued product