AD2S1210ASTZ, Resolver to Digital Converter 16 bit- Differential-Input Parallel, Serial Maximum of 156.25 rps, 48-Pin

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Synchro/Resolver to Digital Converters, Analog Devices

A resolver-to-digital or synchro-to-digital converter is a transducer that converts the angular position and/or velocity of a rotating shaft to a digital output signal. They deliver signals proportional to the sine and/or cosine of the shaft angle and/or velocity.

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 16 bit
Accuracy ±10arcmin
Input Signal Type Differential
Digital Interface Type Parallel, Serial
Typical Tracking Rate Maximum of 156.25 rps
Typical Reference Frequency 20kHz
Velocity Output Yes
Mounting Type Surface Mount
Package Type LQFP
Pin Count 48
Power Supply Type Single
Typical Single Supply Voltage 5 V
Dimensions 7 x 7 x 1.4mm
Minimum Operating Temperature -40 °C
Height 1.4mm
Length 7mm
Width 7mm
Maximum Operating Temperature +85 °C
Available to back order for despatch 19/08/2020
Price Each (In a Tray of 250)
£ 12.40
(exc. VAT)
£ 14.88
(inc. VAT)
Units
Per unit
Per Tray*
250 +
£12.40
£3,100.00
*price indicative
Related Products
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers ...
Description:
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.
PCM1739E | PCM1739E, Audio Converter DAC Dual 24 ...
Description:
PCM1739E | PCM1739E, Audio Converter DAC Dual 24 bit-, 192ksps ±3%FSR Serial (SPI), 28-Pin SSOP
A range of 16-bit Digital to Analogue converters ...
Description:
A range of 16-bit Digital to Analogue converters from Texas Instruments for general purpose and specialized audio applications. The range includes both Parallel and Serial interface types and covers various DAC architectures including Current Steering and Delta-Sigma types.
PCM1792ADB | PCM1792ADB, Audio Converter DAC Dual 24 ...
Description:
PCM1792ADB | PCM1792ADB, Audio Converter DAC Dual 24 bit-, 192ksps 6%FSR Serial (I2C/SPI), 28-Pin SSOP