Analog Devices AD5752AREZ, 2-Channel Serial DAC, 24-Pin TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): NL
Product Details

Digital to Analogue Converters 16 Bit, 2- 4- 8- and Multi-Channel, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 16 bit
Number of DAC Channels 2
Digital Interface Type Serial (SPI/QSPI/Microwire)
Mounting Type Surface Mount
Package Type TSSOP
Power Supply Type Dual, Single
Typical Single Supply Voltage 5 V, 9 V, 12 V, 15 V
Voltage Reference External
Architecture Resistor String
Pin Count 24
Maximum Settling Time 12µs
Output Polarity Bipolar, Unipolar
Full Scale Error 0.08%FSR
Height 1mm
Dimensions 7.8 x 4.4 x 1mm
Typical Dual Supply Voltage ±12 V, ±15 V, ±5 V, ±9 V
Width 4.4mm
Minimum Operating Temperature -40 °C
Length 7.8mm
Integral Nonlinearity Error ±16LSB
Maximum Operating Temperature +85 °C
Available to back order for despatch 07/10/2020
Price Each (In a Tube of 62)
£ 9.999
(exc. VAT)
£ 11.999
(inc. VAT)
Units
Per unit
Per Tube*
62 - 248
£9.999
£619.938
310 - 558
£9.105
£564.51
620 +
£8.877
£550.374
*price indicative