Analog Devices AD5341BRUZ, Parallel DAC, 125ksps, 20-Pin TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 12 Bit, Single Channel with Parallel Interface, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 12 bit
Number of DAC Channels 1
Digital Interface Type Parallel
Mounting Type Surface Mount
Package Type TSSOP
Power Supply Type Single
Conversion Rate 125ksps
Typical Single Supply Voltage 3.3 V, 5 V
Voltage Reference External
Architecture Resistor String
Pin Count 20
Maximum Settling Time 10µs
Output Polarity Unipolar
Full Scale Error ±1%FSR
Minimum Operating Temperature -40 °C
Dimensions 6.5 x 4.4 x 1.05mm
Height 1.05mm
Width 4.4mm
Length 6.5mm
Maximum Operating Temperature +105 °C
Integral Nonlinearity Error ±16LSB
Available to back order for despatch 19/08/2020
Price Each (In a Tube of 75)
£ 5.44
(exc. VAT)
£ 6.53
(inc. VAT)
Units
Per unit
Per Tube*
75 +
£5.44
£408.00
*price indicative
Related Products
X95840WV20IZ-2.7 | X95840WV20IZ-2.7, Digital Potentiometer 10kΩ 256-Position 3-Channel ...
Description:
X95840WV20IZ-2.7 | X95840WV20IZ-2.7, Digital Potentiometer 10kΩ 256-Position 3-Channel Serial-I2C 20 Pin, TSSOP
Pin-Compatible Tx DAC Product Family Industry Standard 28-lead ...
Description:
Pin-Compatible Tx DAC Product Family Industry Standard 28-lead SOIC and TSSOP Packages SFDR to Nyquist at 20 MHz Output, 165 MSPS: 73 d BcTwos Complement or Straight Binary Data Format Power Dissipation: 135 mW at 3.3 V (Power-Down Mode: 15 m W)On-Chip 1.20 V Reference ApplicationsAPPLICATIONS Wideband communication transmit channel ...