Analog Devices AD5552BRZ, Serial DAC, 1Msps, 14-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 14 Bit, Analog Devices

This family of digital-to-analogue converters (DACs) from Analog Devices come with a 14-bit resolution. Analog Devices' 14-bit DACs are ideal for industrial environments which require a robust design solution. They offer high performance alongside accurate and reliable conversion.

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 14 bit
Number of DAC Channels 1
Digital Interface Type Serial (SPI/QSPI/Microwire)
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Single
Conversion Rate 1Msps
Typical Single Supply Voltage 3 V, 5 V
Voltage Reference External
Architecture R-2R, Resistor String
Pin Count 14
Maximum Settling Time 1µs
Output Polarity Unipolar
Full Scale Error ±1.2LSB
Integral Nonlinearity Error ±1LSB
Dimensions 8.75 x 4 x 1.5mm
Length 8.75mm
Minimum Operating Temperature -40 °C
Width 4mm
Height 1.5mm
Maximum Operating Temperature +85 °C
Discontinued product