Analog Devices AD5317ARUZ, 4-Channel Serial DAC, 143ksps, 16-Pin TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 10 Bit, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 10 bit
Number of DAC Channels 4
Digital Interface Type Serial (SPI/QSPI/Microwire)
Mounting Type Surface Mount
Package Type TSSOP
Power Supply Type Single
Conversion Rate 143ksps
Typical Single Supply Voltage 3.3 V, 5 V
Voltage Reference External
Architecture Resistor String
Pin Count 16
Maximum Settling Time 9µs
Output Polarity Unipolar
Full Scale Error ±1.25%FSR
Integral Nonlinearity Error ±4LSB
Dimensions 5 x 4.4 x 1.05mm
Minimum Operating Temperature -40 °C
Width 4.4mm
Maximum Operating Temperature +105 °C
Height 1.05mm
Length 5mm
96 In stock - FREE next working day delivery available
Price Each (In a Tube of 96)
£ 4.17
(exc. VAT)
£ 5.00
(inc. VAT)
Units
Per unit
Per Tube*
96 - 384
£4.17
£400.32
480 - 864
£3.716
£356.736
960 +
£3.487
£334.752
*price indicative