Analog Devices AD5530BRUZ, Serial DAC, 50ksps, 16-Pin TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 12 Bit, Single Channel with Serial Interface, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 12 bit
Number of DAC Channels 1
Digital Interface Type Serial (SPI/QSPI/Microwire)
Mounting Type Surface Mount
Package Type TSSOP
Power Supply Type Dual
Conversion Rate 50ksps
Voltage Reference External
Architecture R-2R, Resistor String
Pin Count 16
Maximum Settling Time 20µs
Output Polarity Bipolar
Full Scale Error ±2LSB
Maximum Operating Temperature +85 °C
Integral Nonlinearity Error ±1LSB
Dimensions 5 x 4.4 x 1.05mm
Minimum Operating Temperature -40 °C
Typical Dual Supply Voltage ±12 V, ±15 V
Width 4.4mm
Height 1.05mm
Length 5mm
96 In stock - FREE next working day delivery available
Price Each (In a Tube of 96)
£ 7.327
(exc. VAT)
£ 8.792
(inc. VAT)
Units
Per unit
Per Tube*
96 - 384
£7.327
£703.392
480 - 864
£6.671
£640.416
960 +
£6.504
£624.384
*price indicative