Analog Devices AD7801BRUZ, Parallel DAC, 833ksps, 20-Pin TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 8 Bit, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 8 bit
Number of DAC Channels 1
Digital Interface Type Parallel
Mounting Type Surface Mount
Package Type TSSOP
Power Supply Type Single
Conversion Rate 833ksps
Typical Single Supply Voltage 3.3 V, 5 V
Voltage Reference External, Internal
Architecture Current Steering
Pin Count 20
Maximum Settling Time 2µs
Output Polarity Unipolar
Full Scale Error -0.75LSB
Integral Nonlinearity Error ±1LSB
Maximum Operating Temperature +105 °C
Dimensions 6.5 x 4.4 x 1.05mm
Width 4.4mm
Height 1.05mm
Length 6.5mm
Minimum Operating Temperature -40 °C
75 In stock for FREE next working day delivery
Price Each (In a Tube of 75)
£ 3.78
(exc. VAT)
£ 4.54
(inc. VAT)
Units
Per unit
Per Tube*
75 - 300
£3.78
£283.50
375 - 675
£3.379
£253.425
750 +
£3.238
£242.85
*price indicative
Related Products
MCP4331T-104E/ST | MCP4331T-104E/ST, Digital Potentiometer 120kΩ 129-Position Linear ...
Description:
MCP4331T-104E/ST | MCP4331T-104E/ST, Digital Potentiometer 120kΩ 129-Position Linear 4-Channel SPI 20 Pin, TSSOP