IMI Norgren Pneumatic Compact Cylinder 32mm Bore, 10mm Stroke, RM/92000/M Series, Double Acting

  • RS Stock No. 156-8068
  • Mfr. Part No. RM/92032/M/10
  • Brand IMI Norgren
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Cylinders

Magnetic piston as standard across range
Stainless steel piston rod
Anodised aluminium alloy barrel and end caps
Polyurethane nitrile rubber seals
Very compact - approximately one third the length of a corresponding ISO model
Spring return on single-acting models
Temperature range -5°C to +80°C (consult our technical department for use below +2°C)

//media.rs-online.com/t_line/L156716-01.gif
//media.rs-online.com/t_line/L192875-02.gif
//media.rs-online.com/t_line/L192885-01.gif
Specifications
Attribute Value
Stroke 10mm
Bore 32mm
Action Double
Manufacturer Series RM/92000/M
Cushioning Type Not Cushioned
Dimensions 45.5 x 45 x 45mm
Length 45.5mm
Width 45mm
Height 45mm
Maximum Operating Pressure 10 bar
Weight 490g
Maximum Operating Temperature +80°C
Minimum Operating Temperature -5°C
2 In stock - FREE next working day delivery available
Price Each
£ 73.60
(exc. VAT)
£ 88.32
(inc. VAT)
Units
Per unit
1 - 4
£73.60
5 +
£71.35
Related Products
The RSQ series is a fixed-height stopper cylinder ...
Description:
The RSQ series is a fixed-height stopper cylinder with proven endurance and low breakaway characteristics. The RSG series is an adjustable mounting height stopper cylinder. It can be raised or lowered according to the distance required to stop the work piece. The RSH heavy-duty stopper cylinder is specially designed for ...
Single and double-acting compact short-stroke cylinders, operating with ...
Description:
Single and double-acting compact short-stroke cylinders, operating with lubricated or non-lubricated filtered compressed air. CO5 series cylinders are easy to install in confined spaces, easy to clean, and offer good corrosion resistance. The cylinders are supplied pre-lubricated (for applications where additional lubrication is not required). CO5 cylinders incorporate nitrile (NBR) ...
The CQS Series of Compact Cylinders is available ...
Description:
The CQS Series of Compact Cylinders is available for those small bore cylinder applications. Both switch capable and non-switch capable body styles are the same. Space and weight saving Magnetic or non-magnetic pistons available Proof pressure 15 bar Internal thread rod ends Nitrile seals Clean Lines Flush fitting auto switch ...
Compact single and double acting cylinders, considerably shorter ...
Description:
Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs. Space and weight saving Magnetic piston Proof pressure 15bar Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max Supplied with tapered and parallel ports.