- RS Stock No.:
- 147-156
- Mfr. Part No.:
- C0402C120J5GACTU
- Brand:
- KEMET
26000 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 1000)
£0.003
(exc. VAT)
£0.004
(inc. VAT)
Units | Per unit | Per Pack* |
1000 + | £0.003 | £3.00 |
*price indicative |
- RS Stock No.:
- 147-156
- Mfr. Part No.:
- C0402C120J5GACTU
- Brand:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
C Series
Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 – 250 VDC (Commercial Grade)
Temperature stable within the range -55°C to +125°C
Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF
Non-polar device, minimizing installation concerns
100% pure matte Tin-plated termination finish allowing for excellent solderability
Typical applications include decoupling, bypass, filtering and transient voltage suppression
Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF
Non-polar device, minimizing installation concerns
100% pure matte Tin-plated termination finish allowing for excellent solderability
Typical applications include decoupling, bypass, filtering and transient voltage suppression
Specifications
Attribute | Value |
---|---|
Capacitance | 12pF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Series | C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 147-156
- Mfr. Part No.:
- C0402C120J5GACTU
- Brand:
- KEMET
Related links
- Vishay 12pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 12pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 12pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 12pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- KYOCERA AVX 12pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 12pF Multilayer Ceramic Capacitor MLCC ±2% , SMD
- Yageo 12pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 12pF Multilayer Ceramic Capacitor MLCC SMD