ROHM MMBZ6V8ALT116, Dual-Element Uni-Directional TVS Diode, 24W, 3-Pin SOT-23

  • RS Stock No. 146-9449
  • Mfr. Part No. MMBZ6V8ALT116
  • Brand ROHM
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Small mold type
High reliability
ESD protection level ±30kV (IEC61000-4-2 Contact)

Specifications
Attribute Value
Diode Configuration Common Anode
Direction Type Uni-Directional
Maximum Clamping Voltage 9.6V
Minimum Breakdown Voltage 6.46V
Mounting Type Surface Mount
Package Type SOT-23
Maximum Reverse Stand-off Voltage 4.5V
Pin Count 3
Peak Pulse Power Dissipation 24W
Maximum Peak Pulse Current 2.5A
ESD Protection Yes
Number of Elements per Chip 2
Maximum Operating Temperature +150 °C
Test Current 1mA
Maximum Reverse Leakage Current 300nA
Length 3.1mm
Dimensions 3.1 x 1.5 x 1.15mm
Height 1.15mm
Capacitance 165pF
Width 1.5mm
Available to back order for despatch when stock is available
Price Each (On a Reel of 3000)
£ 0.029
(exc. VAT)
£ 0.035
(inc. VAT)
Units
Per unit
Per Reel*
3000 +
£0.029
£87.00
*price indicative
Related Products
BZA456A,115 | Nexperia BZA456A,115, Quad-Element Uni-Directional TVS Diode, ...
Description:
BZA456A,115 | Nexperia BZA456A,115, Quad-Element Uni-Directional TVS Diode, 24W, 6-Pin SOT-457 (SC-74)
ESDA6V1-5P6 | STMicroelectronics ESDA6V1-5P6, Quint-Element Uni-Directional TVS Diode, ...
Description:
ESDA6V1-5P6 | STMicroelectronics ESDA6V1-5P6, Quint-Element Uni-Directional TVS Diode, 150W, 6-Pin SOT-666IP
CD143A-SR70 | Bourns CD143A-SR70, Quad-Element Uni-Directional TVS Diode ...
Description:
CD143A-SR70 | Bourns CD143A-SR70, Quad-Element Uni-Directional TVS Diode Array, 4-Pin SOT-143
NZQA5V6AXV5T1G | ON Semiconductor NZQA5V6AXV5T1G, Quad-Element Uni-Directional TVS ...
Description:
NZQA5V6AXV5T1G | ON Semiconductor NZQA5V6AXV5T1G, Quad-Element Uni-Directional TVS Diode, 20W, 5-Pin SOT-553