4515DO-DS3BK004GP TE Connectivity, Gauge Pressure Sensor 300psi 10psi 8-Pin Dual Sideport

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

The MS4515DO is a small, ceramic based, PCB mounted pressure transducer from Measurement Specialties. The transducer is built using the latest CMOS sensor conditioning circuitry to create a low cost, high performance digital output pressure (14bit) and temperature (11bit) transducer designed to meet the strictest requirements from OEM customers. The MS4515DO is fully calibrated and temperature compensated with a total error band (TEB) of less than 1.0 over the compensated range. The sensor operates from single supply of either 3.3 or 5.0VDC and requires a single external component for proper operation.

PCB Mounted Digital Output Transducer
Combination Temperature and Pressure
Pressure Ranges from 2 to 30 inches H2O
I2C or SPI Protocol
Differential & Gage
Temperature Compensated

Specifications
Attribute Value
Maximum Overload Pressure 300psi
Mounting Type PCB Mount
Package Type Dual Sideport
Pin Count 8
Dimensions 17.4 x 12.4 x 7.2mm
Length 17.4mm
Width 12.4mm
Height 7.2mm
Maximum Operating Pressure 10psi
Maximum Operating Supply Voltage 3.3 V dc
Maximum Operating Temperature +80 °C
Minimum Operating Supply Voltage 2.7 V dc
Minimum Operating Temperature -10 °C
Discontinued product