ROHM 650V 10A, SiC Schottky Diode, 2 + Tab-Pin TO-220ACP SCS310APC9

  • RS Stock No. 146-7948
  • Mfr. Part No. SCS310APC9
  • Brand ROHM
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Shorter recovery time
Reduced temperature dependence
High-speed switching possible
High surge current capability

Specifications
Attribute Value
Mounting Type Through Hole
Package Type TO-220ACP
Maximum Continuous Forward Current 10A
Peak Reverse Repetitive Voltage 650V
Diode Configuration Common Anode
Rectifier Type Schottky Diode
Diode Type SiC Schottky
Pin Count 2 + Tab
Number of Elements per Chip 1
Diode Technology Schottky
Peak Non-Repetitive Forward Surge Current 300A
Available to back order for despatch when stock is available
Price Each (In a Tube of 50)
£ 2.914
(exc. VAT)
£ 3.497
(inc. VAT)
Units
Per unit
Per Tube*
50 +
£2.914
£145.70
*price indicative
Related Products
A range of Wolfspeed SiC (Silicon Carbide) Schottky ...
Description:
A range of Wolfspeed SiC (Silicon Carbide) Schottky diodes offering significant improvements over standard Schottky barrier diodes. SiC diodes provide a much higher breakdown field strength and greater thermal conductivity coupled with a significant reduction in power-loss at high switching frequencies. Sic diodes are the perfect choice in high efficiency, ...
The SiC diode is an ultra high performance ...
Description:
The SiC diode is an ultra high performance power Schottky diode. It is manufactured using a silicon carbide substrate. The wide band gap material allows the design of a Schottky diode structure with a 650 V rating. Due to the Schottky construction, no recovery is shown at turn-off and ringing ...
A Silicon Carbide (Si C) diode is an ...
Description:
A Silicon Carbide (Si C) diode is an ultra-high performance power Schottky rectifier. These parts with the -Y suffix to the part number, are of automotive quality, compliant with AEC-Q101. • High efficiency adds value to a power converter• Reduces size and cost of a power converter• Low EMC impact, ...
Silicon Carbide (Si C) Schottky Diodes use a ...
Description:
Silicon Carbide (Si C) Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability to silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets Silicon Carbide as the next generation of power semiconductor. System benefits include highest efficiency, faster operating ...