Taiwan Semiconductor TSC5303DCH C5G NPN Transistor, 3 A, 700 V, 3-Pin IPAK

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

High Voltage NPN Transistors with Diode, Taiwan Semiconductor

Bipolar Transistors, Taiwan Semiconductor

Specifications
Attribute Value
Transistor Type NPN
Maximum DC Collector Current 3 A
Maximum Collector Emitter Voltage 700 V
Package Type IPAK (TO-251)
Mounting Type Through Hole
Maximum Power Dissipation 30 W
Minimum DC Current Gain 5
Transistor Configuration Single
Maximum Collector Base Voltage 700 V
Maximum Emitter Base Voltage 9 V
Pin Count 3
Number of Elements per Chip 1
Width 2.3mm
Maximum Collector Emitter Saturation Voltage 1 V
Length 6.5mm
Transistor Material Si
Maximum Base Emitter Saturation Voltage 1.2 V
Dimensions 6.5 x 2.3 x 7mm
Height 7mm
Maximum Operating Temperature +150 °C
Discontinued product