Taiwan Semi 60V 25A, Dual Schottky Diode, 3-Pin TO-220AB MBR2560CT C0

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Schottky Barrier Diodes, 10A to 60A, Taiwan Semiconductor

Low power loss
Low foward voltage drop
High current capability

Diodes and Rectifiers, Taiwan Semiconductor

Specifications
Attribute Value
Mounting Type Through Hole
Package Type TO-220AB
Maximum Continuous Forward Current 25A
Peak Reverse Repetitive Voltage 60V
Diode Configuration Common Cathode
Diode Type Schottky
Pin Count 3
Number of Elements per Chip 2
Diode Technology Schottky
Peak Non-Repetitive Forward Surge Current 200A
Discontinued product