MAX31855SASA+ Maxim Integrated, Thermocouple Amplifier, 3.3 V, 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Thermocouple Amplifiers, Maxim Integrated

Thermocouple-to-Digital Converter
Integrated Cold-Junction Compensation
Thermocouple Types: K-, J-, N-, T-, S-, R-, and E-Type
0.25°C Resolution
Detects Thermocouple Shorts to GND or VCC
Detects Open Thermocouple
Interfaces with simple SPI-Compatible Serial Interface (Read-Only) to Microcontrollers


Applications

• Industrial
• HVAC
• Appliances

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Thermocouple Amplifiers

Specifications
Attribute Value
Power Supply Type Single
Package Type SOIC
Mounting Type Surface Mount
Typical Single Supply Voltage 3.3 V
Pin Count 8
Rail to Rail No
Minimum Operating Temperature +50 °C
Maximum Operating Temperature +1600 °C
Maximum Supply Current 1500 μA
Width 4mm
Dimensions 5 x 4 x 1.5mm
Length 5mm
Height 1.5mm
Available to back order for despatch 04/11/2020
Price Each (In a Tube of 10)
£ 4.386
(exc. VAT)
£ 5.263
(inc. VAT)
Units
Per unit
Per Tube*
10 - 20
£4.386
£43.86
30 - 40
£4.175
£41.75
50 +
£3.839
£38.39
*price indicative
Related Products
Fast, 40ns Propagation Delay (10mV Overdrive)Low Power150μA Supply ...
Description:
Fast, 40ns Propagation Delay (10mV Overdrive)Low Power150μA Supply Current Per Comparator (3V) Optimized for 3V and 5V Applications Rail-to-Rail Input Voltage Range Low, 500μV Offset Voltage Internal Hysteresis for Clean Switching Outputs Swing 300mV of Power Rails CMOS/TTL-Compatible Outputs Output Latch (MAX9141 Only)Shutdown Function (MAX9141 Only)Available in SC70 and SOT23 ...
Ultra-Fast, 4.5ns Propagation Delay Ideal for +3V and ...
Description:
Ultra-Fast, 4.5ns Propagation Delay Ideal for +3V and +5V Single-Supply Applications Beyond-the-Rails Input Voltage Range Low, 5mA Supply Current (MAX997/MAX999)3.5mV Internal Hysteresis for Clean Switching Output Latch (MAX961/MAX963)TTL/CMOS-Compatible Outputs Shutdown Mode (MAX961/MAX963/MAX964/MAX997)Available in Space-Saving Packages:5-Pin SOT23 (MAX999)8-Pin μMAX (MAX961/MAX962/MAX997)16-Pin QSOP (MAX964) Applications GPS Receivers High-Speed Sampling Circuits Line Receivers Portable ...
Three Operating Modes:High Speed High Speed with Auto-Standby ...
Description:
Three Operating Modes:High Speed High Speed with Auto-Standby Low Power 28ns Propagation Delay (high-speed mode)5μA Max Supply Current in Low-Power/Auto-Standby Modes+3V/+5V Single-Supply Operation Rail-to-Rail Outputs Ground-Sensing Input Internal Hysteresis (high-speed mode)Adjustable Timeout PeriodμMAX Package (MAX975) QSOP-16 Package (MAX977) Applications3V Systems Battery-Powered Applications Digital-Line Receivers IR Receivers Keyless Entry RF ID ...
The LM2902x device contains four independent operational amplifiers ...
Description:
The LM2902x device contains four independent operational amplifiers with internal frequency compensation. Gain Bandwidth Product: 1.3MHz Slew Rate: 0.4V/μs Max input offset voltage: 9mV (LM2902), 4mV (LM2902A)LM2902xW parts feature internal ESD protection, 2kV HBMPower supply: +3V to +30Vdc RS Product Codes793-1368 LM2902D SOIC14714-0748 LM2902DT SOIC14714-7395 LM2902PT TSSOP14860-7315 LM2902WDT ESD SOIC14714-7399 ...