MAX4208AUA+ Maxim Integrated, Instrumentation Amplifier, 0.02mV Offset 750kHz, R-RO, 2.85 → 5.5 V, 8-Pin μMAX

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Instrumentation Amplifiers, Maxim Integrated

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Instrumentation Amplifiers, Maxim Integrated

Instrumentation Amplifier is a type of differential amplifier that has been outfitted with input buffer amplifiers, which eliminate the need for input impedance matching. Characteristics include very low DC offset, low drift, low noise, very high open-loop gain, very high common-mode rejection ratio, and very high input impedances.

Specifications
Attribute Value
Power Supply Type Dual, Single
Package Type μMAX
Mounting Type Surface Mount
Typical Single Supply Voltage 2.85 → 5.5 V
Pin Count 8
Typical Dual Supply Voltage ±1.425 → ±2.75V
Rail to Rail Rail to Rail Output
Maximum Input Offset Voltage 0.02mV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Maximum Input Resistance 2GΩ
Minimum CMRR 106dB
Typical Gain Bandwidth Product 750kHz
Maximum Supply Current 3 mA
Length 3.1mm
Height 0.95mm
Width 3.1mm
Dimensions 3.1 x 3.1 x 0.95mm
Available to back order for despatch 02/11/2020
Price Each (In a Tube of 50)
£ 1.989
(exc. VAT)
£ 2.387
(inc. VAT)
Units
Per unit
Per Tube*
50 +
£1.989
£99.45
*price indicative
Related Products
Ultra-Fast, 5ns Propagation Delay Low Quiescent Current:900μA (MAX9010/MAX9011)1.3mA ...
Description:
Ultra-Fast, 5ns Propagation Delay Low Quiescent Current:900μA (MAX9010/MAX9011)1.3mA (MAX9013)2.4mA (MAX9012) Single-Supply 4.5V to 5.5V Applications Input Range Extends Below Ground No Minimum Input Signal Slew-Rate Requirement No Supply-Current Spikes During Switching Stable when Driven with Slow-Moving Inputs No Output Phase Reversal for Overdriven Inputs TTL-Compatible Outputs (Complementary for MAX9013)Latch Function ...
Ultra-Low Single-Supply Operation down to +1.6VRail-to-Rail Common-Mode Input ...
Description:
Ultra-Low Single-Supply Operation down to +1.6VRail-to-Rail Common-Mode Input Voltage Range3μA Quiescent Supply Current per Comparator Open-Drain Outputs Swing Beyond VCC1.235V ±1.5% Precision Internal Reference (MAX965/967/968/969)10μs Propagation Delay (50mV overdrive)Available in Space-Saving Packages:8-Pin μMAX (MAX965–MAX968)16-Pin QSOP (MAX969/MAX970) Applications2-Cell Battery-Powered/Portable Systems Ground/Supply Sensing Mobile Communications Threshold Detectors/Discriminators ...
Instrumentation Amplifier is a type of differential amplifier ...
Description:
Instrumentation Amplifier is a type of differential amplifier that has been outfitted with input buffer amplifiers, which eliminate the need for input impedance matching. Characteristics include very low DC offset, low drift, low noise, very high open-loop gain, very high common-mode rejection ratio, and very high input impedances.
Thermocouple-to-Digital Converter Integrated Cold-Junction Compensation Thermocouple Types: K-, ...
Description:
Thermocouple-to-Digital Converter Integrated Cold-Junction Compensation Thermocouple Types: K-, J-, N-, T-, S-, R-, and E-Type0.25°C Resolution Detects Thermocouple Shorts to GND or VCCDetects Open Thermocouple Interfaces with simple SPI-Compatible Serial Interface (Read-Only) to Microcontrollers.