Maxim Integrated MX7837JN+, 2-Channel Parallel DAC, 24-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Digital to Analogue Converters 12 Bit, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Digital to Analogue Converters - Maxim Integrated

Specifications
Attribute Value
Resolution 12 bit
Number of DAC Channels 2
Digital Interface Type Parallel
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual
Voltage Reference External
Architecture R-2R
Pin Count 24
Maximum Settling Time 4µs
Output Polarity Bipolar, Unipolar
Integral Nonlinearity Error ±1LSB
Maximum Operating Temperature +70 °C
Length 32.13mm
Height 4.45mm
Width 7.87mm
Typical Dual Supply Voltage ±15V
Minimum Operating Temperature 0 °C
Dimensions 32.13 x 7.87 x 4.45mm
45 In stock for FREE next working day delivery
Price Each (In a Tube of 15)
£ 15.955
(exc. VAT)
£ 19.146
(inc. VAT)
Units
Per unit
Per Tube*
15 +
£15.955
£239.325
*price indicative
Related Products
MAX5841MEUB+ | Maxim Integrated MAX5841MEUB+, 4-Channel Serial DAC, ...
Description:
MAX5841MEUB+ | Maxim Integrated MAX5841MEUB+, 4-Channel Serial DAC, 10-Pin μMAX
MAX525BCAP+ | Maxim Integrated MAX525BCAP+, 4-Channel Serial DAC, ...
Description:
MAX525BCAP+ | Maxim Integrated MAX525BCAP+, 4-Channel Serial DAC, 20-Pin SSOP
MAX5815BAUD+ | Maxim Integrated MAX5815BAUD+, 4-Channel DAC, 14-Pin ...
Description:
MAX5815BAUD+ | Maxim Integrated MAX5815BAUD+, 4-Channel DAC, 14-Pin TSSOP
12-Bit Voltage Output Internal Voltage Reference Fast μP ...
Description:
12-Bit Voltage Output Internal Voltage Reference Fast μP Interface12 (MAX507) and 8 + 4 (MAX508) Data-Bus Widths Single +12V to Dual ±15V Supply Operation20- and 24-Pin DIP and Wide SO Packages Applications Arbitrary function Waveform Generators Automated Calibration Automatic Test Equipment Digital Offset and Gain Adjustment Industrial Controls Machine and ...