Midas MCCOG21605B6W-FPTLWI Alphanumeric LCD Display White, 2 Rows by 16 Characters, Transflective

  • RS Stock No. 146-0821
  • Mfr. Part No. MCCOG21605B6W-FPTLWI
  • Brand Midas
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Midas Character COG LCD Displays

The chip-on-glass (COG) LCD displays, from Midas Displays, are available in 16, 20 and 24 character options. Technologies include super twisted nematic (STN) or film compensated super twisted nematic (FSTN). Alternative appearances are created with positive and negative modes available in the COB LCD displays. The COG LCD displays have an I2C interface and built in controller and include standard on board character sets. The COB LCD displays are available with a viewing angle of 6 o'clock.

I2C interface
Operating temperature -20 to +70 °C
STN and FSTN display options

Midas Alphanumeric Displays

Specifications
Attribute Value
Display Type Alphanumeric
Character Matrix 2 Rows by 16 Characters
Character Rows 2
Characters per Row 16
Character Width 2mm
Character Height 3.8mm
Viewing Area Width 40mm
Viewing Area Height 10mm
Viewing Area Dimensions 40 x 10mm
External Depth 9.3mm
Backlight Type LED
Background Colour White
External Width 51.2mm
External Height 20.7mm
External Dimensions 51.2 x 20.7 x 9.3mm
Display Matrix Technology FSTN
Display Mode Transflective
Maximum Operating Temperature +70°C
Minimum Operating Temperature -20°C
Driver Mounting COG
Operating Temperature Range -20 → +70°C
50 In stock for FREE next working day delivery
Price Each (In a Box of 50)
£ 6.448
(exc. VAT)
£ 7.738
(inc. VAT)
Units
Per unit
Per Box*
50 - 200
£6.448
£322.40
250 - 450
£5.842
£292.10
500 +
£5.546
£277.30
*price indicative
Related Products
This series of character LCD displays, from Midas ...
Description:
This series of character LCD displays, from Midas Displays, have chip-on-board (COB) mechanical construction. The LCD displays are available in 16, 20 and 40 character options with super twisted nematic (STN) or film compensated super twisted nematic (FSTN) technologies. Alternative appearances are created with positive and negative modes available in ...
This series of character LCD displays, from Midas ...
Description:
This series of character LCD displays, from Midas Displays, have chip-on-board (COB) mechanical construction. The LCD displays are available in 16, 20 and 40 character options with super twisted nematic (STN) or film compensated super twisted nematic (FSTN) technologies. Alternative appearances are created with positive and negative modes available in ...
This series of character LCD displays, from Midas ...
Description:
This series of character LCD displays, from Midas Displays, have chip-on-board (COB) mechanical construction. The LCD displays are available in 16, 20 and 40 character options with super twisted nematic (STN) or film compensated super twisted nematic (FSTN) technologies. Alternative appearances are created with positive and negative modes available in ...
Displaytech offers a wide range of character LCD ...
Description:
Displaytech offers a wide range of character LCD /alphanumeric displays. Available in a multitude of LCD and LED backlight colour combinations to help you achieve the perfect look for your product. Combined with a choice of super-twisted nematic display (STN) or Film Compensated STN (FSTN). These display types are popular ...