STMicroelectronics ESDA6V1U1, Hex-Element Uni-Directional TVS Diode, 200W, 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Transil™ Quad Array for ESD Protection, ESDA Series, STMicroelectronics

4 Unidirectional Transil™ Functions
Low Leakage Current: < 20mA max. at Breakdown voltage
400W Peak pulse power (8/20μs)

Transient Voltage Suppressors, STMicroelectronics

Specifications
Attribute Value
Diode Configuration Common Anode
Direction Type Uni-Directional
Minimum Breakdown Voltage 6.1V
Mounting Type Surface Mount
Package Type SOIC
Maximum Reverse Stand-off Voltage 5V
Pin Count 8
Peak Pulse Power Dissipation 200W
ESD Protection Yes
Number of Elements per Chip 6
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Dimensions 5 x 4 x 1.25mm
Length 5mm
Test Current 1mA
Width 4mm
Height 1.25mm
Maximum Reverse Leakage Current 2µA
Discontinued product