Infineon BC847AE6327HTSA1 NPN Bipolar Transistor, 100 mA, 50 V, 3-Pin SOT-23

  • RS Stock No. 145-8834
  • Mfr. Part No. BC847AE6327HTSA1
  • Brand Infineon
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Small Signal NPN Transistors, Infineon

Bipolar Transistors, Infineon

Specifications
Attribute Value
Transistor Type NPN
Maximum DC Collector Current 100 mA
Maximum Collector Emitter Voltage 50 V
Package Type SOT-23
Mounting Type Surface Mount
Maximum Power Dissipation 330 mW
Minimum DC Current Gain 420
Transistor Configuration Single
Maximum Collector Base Voltage 50 V
Maximum Emitter Base Voltage 6 V
Maximum Operating Frequency 250 MHz
Pin Count 3
Number of Elements per Chip 1
Maximum Collector Emitter Saturation Voltage 600 mV
Maximum Base Emitter Saturation Voltage 900 mV
Maximum Operating Temperature +150 °C
Width 1.3mm
Height 0.9mm
Length 2.9mm
Dimensions 2.9 x 1.3 x 0.9mm
Discontinued product