Analog Devices LTC1664CGN#PBF, 4-Channel Serial DAC, 10MHz, 16-Pin SSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Digital to Analogue Converters 10 Bit, Linear Technology

The Linear technology 10-bit voltage output digital to analogue converter (DAC) feature ultralow power and micropower dual, quad or octal channel versions, integrated or external voltage reference’s with rail to rail, resistor string or monotonic architecture.

For use in a wide range of applications from open-loop or closed-loop systems, adjusting gain to remote Industrial devices, automatic calibration, mobile communications, Battery-Powered Instruments and Digitally Controlled Amplifiers and Attenuators.

10-bit resolution DAC’s:
Serial Digital Interface (2 Wire) or (3 Wire SPI)
High Temperature operation
Support by the Linear Technology data acquisition and analysis software tool

Digital to Analogue Converters - Linear Technology

Specifications
Attribute Value
Resolution 10 bit
Number of DAC Channels 4
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Package Type SSOP
Power Supply Type Single
Conversion Rate 10MHz
Typical Single Supply Voltage 2.7 → 5.5 V
Voltage Reference External
Architecture R-2R, Resistor String
Pin Count 16
Maximum Settling Time 19µs
Output Polarity Bipolar
Full Scale Error ±15LSB
Integral Nonlinearity Error ±2.5LSB
Dimensions 4.978 x 3.988 x 1.501mm
Minimum Operating Temperature 0 °C
Width 3.988mm
Height 1.501mm
Maximum Operating Temperature +70 °C
Length 4.98mm
200 In stock for FREE next working day delivery
Price Each (In a Tube of 100)
£ 3.504
(exc. VAT)
£ 4.205
(inc. VAT)
Units
Per unit
Per Tube*
100 - 200
£3.504
£350.40
300 +
£3.416
£341.60
*price indicative
Related Products
The Linear Technology range of digital to analog ...
Description:
The Linear Technology range of digital to analog converters includes voltage output DACs, multiplying current output D-A Converters and special-function digital to analogue converters. This product family comes in a 14-bit Resolution and offers single channel to multichannel with serial SPI or I2C or parallel interfaces. Special features on some ...
The Linear Technology range of digital to analog ...
Description:
The Linear Technology range of digital to analog converters includes voltage output DACs, multiplying current output D-A Converters and special-function digital to analogue converters. This product family comes in a 16-bit Resolution and offers single channel to multichannel with serial SPI or I2C or parallel interfaces. Special features on some ...
The Linear Technology range of digital to analog ...
Description:
The Linear Technology range of digital to analog converters includes voltage output DACs, multiplying current output D-A Converters and special-function digital to analogue converters. This product family comes in a 16-bit Resolution and offers single channel to multichannel with serial SPI or I2C or parallel interfaces. Special features on some ...
ADA4500-2ARMZ | ADA4500-2ARMZ Analog Devices, Low Power, Op ...
Description:
ADA4500-2ARMZ | ADA4500-2ARMZ Analog Devices, Low Power, Op Amp, RRIO, 10MHz 10 MHz, 8-Pin MSOP