- RS Stock No.:
- 145-5773
- Mfr. Part No.:
- TS3A5017PW
- Brand:
- Texas Instruments
Available to back order for despatch when stock is available
Added
Price Each (In a Tube of 90)
£0.556
(exc. VAT)
£0.667
(inc. VAT)
Units | Per unit | Per Tube* |
90 + | £0.556 | £50.04 |
*price indicative |
- RS Stock No.:
- 145-5773
- Mfr. Part No.:
- TS3A5017PW
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Analogue Switches, Texas Instruments
Analogue Signal Switches and Multiplexers from Texas Instruments are high performance and suitable for a broad range of applications.
Switches and Multiplexers, Texas Instruments
Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing.
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5 x 4.4 x 1.15mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |