ON Semiconductor 74LCX138MTC, 1 Decoder & Demultiplexer, Decoder, Demultiplexer, 1-of-8, Inverting, 16-Pin TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

74LCX Family, Fairchild Semiconductor

Advanced High-Speed (low-voltage) CMOS Logic
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs

74LCX Family

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Dimensions 5 x 4.4 x 0.9mm
Height 0.9mm
Length 5mm
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 2 V
Width 4.4mm
Minimum Operating Temperature -40 °C
1974 In stock - FREE next working day delivery available
Price Each (In a Tube of 94)
£ 0.11
(exc. VAT)
£ 0.13
(inc. VAT)
Units
Per unit
Per Tube*
94 +
£0.11
£10.34
*price indicative
Related Products
Fairchild’s Tiny Logic® family consists of a broad ...
Description:
Fairchild’s Tiny Logic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and Micro Pak 6 and 8 terminal leadless packages. Advanced Ultra High-Speed and Low Power CMOS ...
Fairchild’s Tiny Logic® family consists of a broad ...
Description:
Fairchild’s Tiny Logic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and Micro Pak 6 and 8 terminal leadless packages. Advanced Ultra High-Speed and Low Power CMOS ...
The 74HC4067: 74HCT4067 is a single-pole 16-throw analog ...
Description:
The 74HC4067: 74HCT4067 is a single-pole 16-throw analog switch (SP16T) suitable for use in analog or digital 16:1 multiplexer/demultiplexer applications. The switch features four digital select inputs (S0, S1, S2 and S3), sixteen independent inputs/outputs (Yn), a common input/output (Z) and a digital enable input (E). When E is HIGH, ...
The 74HC4053, 74HCT4053 is a triple single-pole double-throw ...
Description:
The 74HC4053, 74HCT4053 is a triple single-pole double-throw analog switch (3x SPDT) suitable for use in analog or digital 2:1 multiplexer/demultiplexer applications. Each switch features a digital select input (Sn), two independent inputs/outputs (nY0 and nY1) and a common input/output (n Z). A digital enable input (E) is common to ...