ON Semi SBC846BLT1G NPN Transistor, 100 mA, 65 V, 3-Pin SOT-23

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Small Signal NPN Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Specifications
Attribute Value
Transistor Type NPN
Maximum DC Collector Current 100 mA
Maximum Collector Emitter Voltage 65 V
Package Type SOT-23
Mounting Type Surface Mount
Maximum Power Dissipation 300 mW
Minimum DC Current Gain 110
Transistor Configuration Single
Maximum Collector Base Voltage 80 V dc
Maximum Emitter Base Voltage 6 V
Maximum Operating Frequency 100 MHz
Pin Count 3
Number of Elements per Chip 1
Length 3.04mm
Minimum Operating Temperature -55 °C
Maximum Collector Emitter Saturation Voltage 0.6 V
Dimensions 3.04 x 2.64 x 1.11mm
Height 1.11mm
Automotive Standard AEC-Q101
Maximum Operating Temperature +150 °C
Width 2.64mm
Discontinued product