ON Semi MBT6429DW1T1G Dual NPN Transistor, 200 mA, 45 V, 6-Pin SOT-363

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

General Purpose NPN Transistors, up to 1A, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Specifications
Attribute Value
Transistor Type NPN
Maximum DC Collector Current 200 mA
Maximum Collector Emitter Voltage 45 V
Package Type SOT-363 (SC-88)
Mounting Type Surface Mount
Maximum Power Dissipation 150 mW
Minimum DC Current Gain 500
Transistor Configuration Isolated
Maximum Collector Base Voltage 55 V
Maximum Emitter Base Voltage 6 V
Maximum Operating Frequency 100 MHz
Pin Count 6
Number of Elements per Chip 2
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Length 2.2mm
Width 1.35mm
Dimensions 2.2 x 1.35 x 1mm
Height 1mm
Maximum Collector Emitter Saturation Voltage 0.6 V
Discontinued product