- RS Stock No.:
- 145-3374
- Mfr. Part No.:
- LM2576TV-012G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 145-3374
- Mfr. Part No.:
- LM2576TV-012G
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Maximum Output Voltage | 12 V |
Regulator Function | Buck Controller |
Maximum Input Voltage | 40 V |
Output Type | Fixed |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Maximum Switching Frequency | 52 kHz |
Pin Count | 5 |
Package Type | TO-220 |
Switching Regulator | Yes |
Dimensions | 10.541 x 4.572 x 9.271mm |
Minimum Operating Temperature | -40 °C |
Width | 4.572mm |
Height | 9.271mm |
Length | 10.54mm |
Maximum Operating Temperature | +125 °C |
Efficiency | 88% |